EBC49DCTH-S420

Heilind Number:SULEBC49DCTH-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCTH-S420
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCTH-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DCTH-S420

Detailed Description

The EBC49DCTH-S420 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 98 positions, this connector offers reliable connectivity in compact spaces. Its female gender and straight orientation make it easy to install, while the clearance hole mount type and thru-hole termination method ensure secure attachment to the PCB. Constructed with PBT and Phosphor Bronze materials, and boasting gold contact plating, it guarantees excellent conductivity and durability. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. The matte tin termination plating enhances its reliability. Whether in aerospace, defense, or industrial applications, the EBC49DCTHS420 is the perfect choice for your connectivity needs.