| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC49DCTI-S420 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC49DCTI-S420 |
EBC49DCTI-S420
| Heilind Number: | SULEBC49DCTI-S420 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC49DCTI-S420 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance 2-row female connector, SKU EBC49DCTI-S420. Designed for reliability in demanding environments, this connector features PBT housing and phosphor bronze contacts with gold plating, ensuring optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers secure and efficient power transmission. The straight orientation and threaded mount type make installation easy and secure, while the thru-hole termination method guarantees a stable connection. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. With 98 positions and a tail length of 4.32mm, it provides ample connectivity options. Whether used in board-to-board or card edge connections, this connector is a reliable choice for your PCB assembly needs.

