EBC49DCTN-S420

Heilind Number:SULEBC49DCTN-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCTN-S420
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCTN-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DCTN-S420

Detailed Description

The EBC49DCTN-S420 connector offers reliable connectivity for high-performance applications. Designed for board-to-board or card edge connections, this female connector features two rows with a total of 98 positions, allowing for versatile and efficient PCB setups. With a pitch of 2.54mm and a contact type of Hairpin, it ensures secure and stable connections. The termination method is through-hole, with phosphor bronze contacts plated in gold for enhanced conductivity and durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact size, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. The matte tin termination plating further enhances its reliability. Whether in industrial machinery, telecommunications equipment, or aerospace systems, the EBC49DCTN-S420 connector delivers high performance and lasting quality.