EBC49DCTS-S420

Heilind Number:SULEBC49DCTS-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCTS-S420
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCTS-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DCTS-S420

Detailed Description

Introducing the EBC49DCTSS420, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and longevity. The female connector with two rows and a side-hole mount type offers easy installation onto PCBs. Its gold-plated contacts provide excellent conductivity and corrosion resistance, while the hairpin contact type guarantees a secure connection. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power applications. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for space-constrained designs. Trust the EBC49DCTSS420 for your connectivity needs, where quality and performance meet reliability.