EBC49DCTT-S420

Heilind Number:SULEBC49DCTT-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCTT-S420
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCTT-S420
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEBC49DCTT-S420

Detailed Description

The EBC49DCTT-S420 is a high-performance board-to-board PCB connector, meticulously engineered for reliability and durability. Featuring a female gender with two rows and a threaded mount type, it ensures secure and stable connections in demanding environments. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and resistance to corrosion. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of applications. Its hairpin contact type and straight orientation facilitate easy installation and maintenance. With 98 positions and a tail length of 4.32mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh industrial settings. The matte tin termination plating further enhances its longevity. Overall, the EBC49DCTTS420 is a top choice for professionals seeking top-quality connectors for their PCB projects.