| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC49DCWD-S420 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 98 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Type: | ISA |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 98 |
| SKU: | SULEBC49DCWD-S420 |
EBC49DCWD-S420
| Heilind Number: | SULEBC49DCWD-S420 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC49DCWD-S420 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC49DCWDS420, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 98 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The hairpin contact type and thru-hole termination method offer secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. With matte tin termination plating and clearance hole mount type, installation is quick and easy. Trust the EBC49DCWDS420 for high-reliability connectivity in your electronic systems.

