EBC49DCWD-S518

Heilind Number:SULEBC49DCWD-S518
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCWD-S518
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCWD-S518
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DCWD-S518

Detailed Description

Introducing the EBC49DCWD-S518, a female board-to-board PCB connector designed for high-performance applications. With a pitch of 2.54mm and a straight orientation, this connector features two rows with a total of 98 positions, allowing for efficient signal transmission. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it offers robust performance in demanding environments. The termination method is through-hole with a tail length of 3.18mm, facilitating easy installation on PCBs. With a clearance hole mount type and matte tin termination plating, this connector guarantees secure and stable connections. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Tested for quality and durability, the EBC49DCWD-S518 is a top choice for engineers and designers seeking high-reliability connectivity solutions.