EBC49DCWH-S420

Heilind Number:SULEBC49DCWH-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCWH-S420
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCWH-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DCWH-S420

Detailed Description

Introducing the EBC49DCWH-S420, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and reliable connectivity. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The hairpin contact type and straight orientation make it easy to insert and remove. With 98 positions and a voltage rating of 700 VAC, it meets the requirements of complex electronic systems. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. RoHS compliant and with termination plating of matte tin, it meets industry standards for environmental sustainability. Ideal for aerospace, defense, and industrial applications, the EBC49DCWH-S420 guarantees high reliability and performance.