EBC49DCWI-S420

Heilind Number:SULEBC49DCWI-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCWI-S420
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCWI-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DCWI-S420

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC49DCWI-S420. This female connector, featuring two rows and a threaded mount type, offers reliable connectivity with a 3A amperage rating. Constructed with high-quality materials, including Phosphor Bronze contacts plated with Gold, it ensures optimal signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it meets stringent performance standards. The Hairpin contact type and straight orientation make for easy and secure installations. Boasting 98 positions and a tail length of 3.18mm (.125 in), it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse applications. Its compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), saves valuable board space. Terminated with Matte Tin plating, it ensures durability and longevity. Ideal for high-reliability environments, this connector is a dependable choice for your connectivity needs.