EBC49DCWI-S518

Heilind Number:SULEBC49DCWI-S518
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCWI-S518
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCWI-S518
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DCWI-S518

Detailed Description

EBC49DCWI-S518 is a high-quality Board To Board PCB Connector designed for reliable and efficient electrical connections. Featuring a female gender with two rows and threaded mount type, this connector ensures secure attachment. Its termination method is Thru Hole, guaranteeing durability and stability. Constructed with PBT & Phosphor Bronze material and gold-plated contacts, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700VAC, it is suitable for various applications. The hairpin contact type and straight orientation make assembly easy. With 98 positions and a tail length of 3.18mm, it accommodates multiple connections. Operating in a wide temperature range of -65 to 125°C, it is reliable in harsh environments. The connector has a compact design, with a height of 15.49mm and width of 9.4mm, ideal for space-constrained PCB layouts. Its termination plating is matte tin, further enhancing its performance. This connector, categorized under hi-rel connectors, meets high industry standards. Upgrade your PCB connections with the EBC49DCWIS518.