| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC49DCWN-S420 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 98 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Type: | ISA |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 98 |
| SKU: | SULEBC49DCWN-S420 |
EBC49DCWN-S420
| Heilind Number: | SULEBC49DCWN-S420 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC49DCWN-S420 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & PHOSPHOR BRONZE Board To Board PCB Connector, EBC49DCWN-S420, is a high-performance component designed for reliable electrical connections in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures efficient power transmission. Featuring a female gender, two rows with 98 positions, and hairpin contact type, it offers secure and stable connectivity. The termination method of Thru Hole with Matte Tin plating guarantees durability and longevity. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various applications. This RoHS-compliant connector, with its compact dimensions of .37 in width and .61 in height, is ideal for space-constrained PCB layouts. Trust in the EBC49DCWNS420 for your critical connection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 5499910-1 | A/L UNIV HDR 10P VERT SHT LAT | ![]() |
| Sullins Connector Solutions 4966 | .250 TAB PC MNT TERMINAL .032 BRASS/TIN | ![]() |
| Sullins Connector Solutions 5001 | MINIATURE TEST POINT THM BLACK | ![]() |


