EBC49DCWN-S518

Heilind Number:SULEBC49DCWN-S518
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCWN-S518
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCWN-S518
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DCWN-S518

Detailed Description

Introducing the EBC49DCWN-S518, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision, this connector boasts a durable construction featuring PBT and Phosphor Bronze materials, ensuring longevity and reliability in operation. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of power and signal transmission with ease. The female gender, hairpin contact type, and gold-plated phosphor bronze contacts guarantee secure and efficient connections. Featuring two rows with 98 positions each, it provides ample connectivity options. The straight orientation and thru-hole termination method make installation straightforward. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. RoHS compliant and with matte tin termination plating, it adheres to industry standards for environmental responsibility. Perfect for use in various electronic applications, the EBC49DCWN-S518 is a reliable solution for your connectivity needs.