EBC49DCWS-S420

Heilind Number:SULEBC49DCWS-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCWS-S420
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCWS-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DCWS-S420

Detailed Description

The EBC49DCWS-S420 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable and efficient connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for use in various electronic systems. The connector offers two rows with a total of 98 positions, each with a hairpin contact type for secure mating. Its straight orientation and side-hole mount type make installation easy, while the termination method of through-hole soldering ensures a strong connection. With an operating temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact size, with dimensions of 15.49mm in height and 9.4mm in width, makes it versatile for different PCB layouts. Trust the EBC49DCWS-S420 for dependable and high-quality board-to-board connections in your electronic designs.