EBC49DCWT-S420

Heilind Number:SULEBC49DCWT-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCWT-S420
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCWT-S420
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEBC49DCWT-S420

Detailed Description

Introducing the EBC49DCWT-S420, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in any environment. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The gold-plated contact surfaces guarantee low contact resistance and high durability. Its threaded mount type and through-hole termination method provide secure and stable attachment to the PCB. With 98 positions across two rows and a pitch of 2.54mm, it offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the EBC49DCWTS420 for seamless and reliable board-to-board connections in your projects.