EBC49DCWT-S518

Heilind Number:SULEBC49DCWT-S518
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCWT-S518
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCWT-S518
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEBC49DCWT-S518

Detailed Description

PBT & Phosphor Bronze; .00, 3 A, Female, 2 Row, Threaded Mount, Thru Hole Termination, Gold-Plated Contacts, 2.54 mm Pitch, 700 VAC, Hairpin Contact Type, Straight Orientation, 98 Position, 3.18 mm Tail Length, -65 - 125 °C Operating Temp, .61 in Height, 9.4 mm Width, Matte Tin Termination Plating. Designed for high-reliability board-to-board connections, the EBC49DCWT-S518 connector boasts superior performance in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures durability and efficient power transmission at 3 A and 700 VAC. With gold-plated contacts and threaded mounting, it guarantees secure and low-resistance connections. Its 2.54 mm pitch and 98 positions offer versatility in PCB layouts, while the straight orientation and thru-hole termination method simplify installation. Suitable for a wide range of applications, this connector operates reliably in temperatures ranging from -65 to 125 °C, making it ideal for use in various industries. Elevate your connectivity solutions with the EBC49DCWTS518.