| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC49DETI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC49DETI |
EBC49DETI
| Heilind Number: | SULEBC49DETI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC49DETI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC49DETI, a high-performance board-to-board PCB connector perfect for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of 98 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission at a voltage of up to 700VAC. The cantilever contact type and threaded mount design guarantee secure and stable connections, while the thru-hole termination method simplifies installation. Operating flawlessly in a wide temperature range from -65 to 105°C, the EBC49DETI is built for durability and longevity. Its compact dimensions of 10.95mm (.431in) in height and 8.38mm (.33in) in width make it ideal for space-constrained PCB layouts. Trust in the EBC49DETI for efficient and high-speed data transfer in your electronic systems.

