EBC49DETN

Heilind Number:SULEBC49DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DETN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DETN

Detailed Description

Introducing the EBC49DETN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and reliability in operation. The female gender, two rows, and cantilever contact type offer seamless integration, while the 98 positions with 3A amperage capacity cater to versatile connectivity needs. Gold-plated phosphor bronze contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. Operating at a wide temperature range of -65 to 105°C and with a voltage rating of 700 VAC, this connector is suitable for demanding environments. Its straight orientation, no mounting requirement, and 2.54mm pitch facilitate easy installation on PCBs. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet efficient solution for your connectivity requirements. Whether in industrial, telecommunications, or aerospace applications, the EBC49DETN ensures high-reliability performance.