EBC49DEYH

Heilind Number:SULEBC49DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DEYH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DEYH

Detailed Description

Designed for high-performance applications, the EBC49DEYH Board To Board PCB Connector boasts robust construction and reliable connectivity. Featuring a female gender with two rows of contacts, it ensures secure mating in electronic systems. The termination method of Thru Hole with clearance hole mount type offers easy installation. Made with durable materials, including Phosphor Bronze contacts with Gold plating, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards for power and signal transmission. Operating flawlessly in a wide temperature range from -65 to 105°C, it is ideal for use in harsh environments. With a total of 98 positions and a Cantilever contact type, it provides ample connectivity options. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving installation on PCBs. Its Matte Tin termination plating ensures durability and longevity. Perfect for demanding applications, the EBC49DEYH is a versatile solution for board-to-board and card edge connections.