EBC49DEYI

Heilind Number:SULEBC49DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DEYI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DEYI

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC49DEYI, designed for reliable and high-performance connectivity. Featuring a female gender, this connector offers 98 positions with two rows, ensuring ample connectivity options. With a threaded mount type and termination method of thru hole, installation is secure and straightforward. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at an impressive 700 VAC voltage and with an amperage of 3A, this connector is suitable for a wide range of applications. The cantilever contact type and straight orientation further enhance its versatility. With a pitch of 2.54mm (.1 in) and tail length of 11.18mm (.44 in), precise and efficient connections are facilitated. The connector's rugged construction, termination plating of matte tin, and wide operating temperature range of -65 to 105°C make it ideal for demanding environments. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact yet robust solution. Whether for industrial machinery, telecommunications equipment, or aerospace systems, this high-quality connector, part of our extensive product lineup, delivers unmatched performance.