EBC49DEYN

Heilind Number:SULEBC49DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEBC49DEYN

Detailed Description

The EBC49DEYN is a high-performance board-to-board PCB connector designed for seamless electronic connections. Featuring a durable construction with PBT and phosphor bronze materials, it ensures reliable performance in demanding environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, while the cantilever contact type guarantees secure and stable connections. With 98 positions spread across 2 rows, it offers ample connectivity options. The connector is designed for thru-hole termination, with a pitch of 2.54mm (.1 in) for easy installation. Operating in a temperature range of -65 to 105°C, it is suitable for use in harsh industrial settings. Its compact design, measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it ideal for space-constrained applications. The connector is also RoHS compliant, ensuring environmental sustainability. Trust the EBC49DEYN for efficient and dependable board-to-board connections in your electronic devices.