| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC49DRAI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 98 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 98 |
| SKU: | SULEBC49DRAI |
EBC49DRAI
| Heilind Number: | SULEBC49DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC49DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC49DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a threaded mount type, this connector ensures secure and reliable connections in any environment. Featuring PBT and phosphor bronze construction with gold-plated contacts, it offers excellent conductivity and durability. The 2.54mm pitch and 98 positions make it suitable for complex electronic systems. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it's ideal for use in aerospace, defense, and industrial settings. The right-angle orientation and 3.18mm tail length provide flexibility in PCB layout. Trust the EBC49DRAI for your critical connectivity needs.

