EBC49DRAN

Heilind Number:SULEBC49DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEBC49DRAN

Detailed Description

Featuring a durable construction of PBT and phosphor bronze, SKU EBC49DRAN is a high-performance female connector designed for reliable power transmission in electronic devices. With a current rating of 3 A and a voltage capacity of 700 VAC, this connector ensures efficient power delivery. Its two rows of contacts, each with 98 positions, offer ample connectivity options. The termination method of thru hole soldering guarantees secure attachment to the PCB. Gold plating on the contacts ensures low contact resistance and high reliability. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its compact design, with a connector height of 10.95 mm and width of 10.16 mm, makes it ideal for space-constrained applications. With a pitch of 2.54 mm, it is compatible with standard PCB layouts. The right-angle orientation and tail length of 3.18 mm allow for easy and flexible installation. The matte tin termination plating offers excellent solderability. This connector belongs to the category of board-to-board PCB connectors and card edge connectors, making it versatile for different types of electronic assemblies. Whether for consumer electronics or industrial equipment, the EBC49DRAN ensures seamless and durable connectivity.