EBC49DRAS

Heilind Number:SULEBC49DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEBC49DRAS

Detailed Description

Introducing the EBC49DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Made with PBT and Phosphor Bronze materials, this connector ensures durability and reliable connectivity. Featuring a 2.54mm pitch and 98 positions across 2 rows, it offers versatile integration options. The female gender, right-angle orientation, and side-hole mount type make it suitable for space-constrained installations. With a voltage rating of 700 VAC and operating temperature range of -65 to 125°C, it guarantees safe and efficient operation in harsh environments. Gold-plated contacts on a Full Bellow design provide excellent signal transmission quality. The connector's Matte Tin termination plating further enhances its longevity. With a connector height of 10.95mm and a compact width of 10.16mm, it is ideal for compact PCB designs. Trust the EBC49DRAS for secure and high-speed board-to-board connections in aerospace, defense, and industrial applications.