EBC49DREH-S13

Heilind Number:SULEBC49DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DREH-S13

Detailed Description

EBC49DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity in harsh environments. This female connector has two rows, each accommodating 98 positions with a pitch of 2.54mm. Ideal for card extender termination, it offers a current rating of 3A and a voltage rating of 700VAC. The full bellow contact type and straddle orientation enhance signal integrity and stability. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial settings. The connector's compact design, with a height of 10.95mm and width of 10.16mm, allows for efficient PCB layout. Terminated with matte tin, it ensures secure and durable connections. This EBC49DREHS13 connector is a top choice for high-reliability applications where performance is paramount.