| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC49DREH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC49DREH |
EBC49DREH
| Heilind Number: | SULEBC49DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC49DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC49DREH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this female connector ensures optimal conductivity and long-lasting performance. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector offers dual-row, straight orientation with a clearance hole mount type, making installation easy and convenient. With 98 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB needs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Trust in the EBC49DREH for your connectivity solutions.

