EBC49DREI-S13

Heilind Number:SULEBC49DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEBC49DREI-S13

Detailed Description

Introducing the EBC49DREI-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With two rows of 98 positions, this connector offers reliable connectivity in industrial settings. Its rugged construction features PBT and phosphor bronze materials, ensuring durability in harsh environments. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the threaded mount and card extender termination method provide secure attachment. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of electronic systems. Its compact size, with a height of 10.95mm and width of 10.16mm, allows for efficient PCB layout. Meeting stringent quality standards, including matte tin termination plating, the EBC49DREI-S13 is a reliable choice for mission-critical applications.