EBC49DREI

Heilind Number:SULEBC49DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DREI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DREI

Detailed Description

Introducing the EBC49DREI, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The 2.54mm pitch and 98 positions offer versatile connectivity options, while the threaded mount type and eyelet termination method guarantee secure and stable installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial and harsh conditions. With its compact size, measuring just 10.95mm in height and 10.16mm in width, the EBC49DREI is perfect for space-constrained PCB layouts. Trust in its performance and reliability for your connectivity needs.