EBC49DREN-S13

Heilind Number:SULEBC49DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DREN-S13

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the EBC49DREN-S13 connector is designed for high-performance applications. With a current rating of 3 A and voltage rating of 700 VAC, it offers reliable power transmission. This female connector has two rows with 98 positions, allowing for multiple connections. The termination method is through a Card Extender, ensuring secure and stable contact. The contacts are made of Gold-plated Phosphor Bronze, guaranteeing excellent conductivity. With a pitch of 2.54 mm, it can be easily integrated into PCBs. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. The connector has a straddle orientation and a tail length of 5.33 mm, providing flexibility in installation. Its compact design, with dimensions of 10.95 mm in height and 10.16 mm in width, makes it space-efficient. The termination plating of Matte Tin enhances its durability. Ideal for board-to-board and card edge connections, this connector is a reliable choice for demanding applications.