| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC49DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC49DREN |
EBC49DREN
| Heilind Number: | SULEBC49DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC49DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EBC49DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable and efficient electrical connections. Featuring a pitch of 2.54mm and 98 positions across 2 rows, it offers ample connectivity options. The termination method of eyelet and straight orientation make for easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for use in harsh environments. The connector is compact, with a height of 10.95mm and width of 10.16mm, making it ideal for space-constrained designs. With matte tin termination plating, it guarantees durability and longevity. Trust in the EBC49DREN for seamless and secure PCB connections.

