EBC49DRES-S13

Heilind Number:SULEBC49DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DRES-S13

Detailed Description

Ensure reliable connections with the EBC49DRES-S13 PCB Connector. Designed for high-performance applications, this female connector features two rows for efficient signal transmission. With a side hole mount type and card extender termination method, it offers easy installation onto your circuit board. Constructed with durable PBT and phosphor bronze materials, it guarantees longevity even in harsh environments. The gold-plated phosphor bronze contacts ensure low contact resistance and high conductivity, suitable for handling up to 3A of current and 700VAC. Its full bellow contact type and straddle orientation provide secure mating. With 98 positions and a 2.54mm pitch, it accommodates multiple connections with precision. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in extreme conditions. The matte tin termination plating enhances durability. Measuring at 10.95mm in height and 10.16mm in width, it's compact yet robust. Perfect for board-to-board and card edge connections in various electronic devices, the EBC49DRES-S13 is a vital component for your project's success.