EBC49DRES

Heilind Number:SULEBC49DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DRES
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DRES

Detailed Description

Introducing our SKU EBC49DRES, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. With two rows and 98 positions, it offers ample connectivity options, while the side hole mount type and eyelet termination method make installation easy. The full bellow contact type and straight orientation further enhance its functionality, even in harsh environments with an operating temperature range of -65 to 125°C. Measuring 10.95mm in height and 10.16mm in width, it fits perfectly in compact spaces. Trust the EBC49DRES for seamless and efficient PCB connections in your projects.