| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC49DRTH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 98 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC49DRTH-S13 |
EBC49DRTH-S13
| Heilind Number: | SULEBC49DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC49DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
EBC49DRTH-S13 features a female connector with two rows, ideal for board to board PCB connections. Its PBT and phosphor bronze construction ensures durability, while the gold-plated phosphor bronze contacts guarantee reliable signal transmission. With a pitch of 2.54mm, this connector can handle up to 3A of current at 700VAC. The full bellow contact type and straddle orientation provide secure connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The termination method is through a card extender, and the termination plating is matte tin. Measuring 10.95mm in height and 10.16mm in width, this connector offers a compact yet efficient solution for your PCB connectivity needs.

