EBC49DRTH

Heilind Number:SULEBC49DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DRTH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DRTH

Detailed Description

Introducing the EBC49DRTH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 98 contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. With a pitch of 2.54mm, it offers reliable signal transmission in high-density layouts. The straight orientation and clearance hole mount type make installation a breeze, while the thru-hole termination method ensures secure connectivity. Rated for 3A and 700VAC, this connector is suitable for a wide range of power and signal applications. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating enhances durability and longevity, making it a reliable choice for your connectivity needs. Whether it's for industrial machinery, telecommunications, or aerospace systems, the EBC49DRTH delivers uncompromising quality and performance.