EBC49DRTI-S13

Heilind Number:SULEBC49DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEBC49DRTI-S13

Detailed Description

Introducing the EBC49DRTI-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. This female connector features two rows with a 2.54mm pitch, accommodating a total of 98 positions for versatile usage. Its durable construction, with PBT and phosphor bronze materials and gold-plated contacts, ensures reliable signal transmission even in demanding environments. The threaded mount type and card extender termination method guarantee secure and hassle-free installation. With an amperage rating of 3A and a maximum voltage of 700VAC, this connector is suitable for a wide range of applications. Its full bellow contact type and straddle orientation further enhance its functionality. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Measuring at 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the EBC49DRTI-S13 for superior performance in your electronic designs.