EBC49DRTI

Heilind Number:SULEBC49DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DRTI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DRTI

Detailed Description

Introducing the EBC49DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. The 2.54mm pitch and 98 positions offer ample versatility for various circuit configurations. Gold-plated contacts guarantee low contact resistance and enhanced durability, while Matte Tin termination plating ensures secure solder connections. Rated for 700 VAC and with a 3A amperage, it provides robust power transmission capabilities. Operating in temperatures ranging from -65 to 125°C, it's suitable for both commercial and industrial use. The threaded mount type and straight orientation make installation easy and space-efficient. With a compact size of 10.95mm in height and 10.16mm in width, it's ideal for tight PCB layouts. Trust the EBC49DRTI for high-reliability connectivity in your electronic designs.