EBC49DRTN-S13

Heilind Number:SULEBC49DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DRTN-S13

Detailed Description

Introducing the EBC49DRTN-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision, this connector features a gender-specific female design with two rows of contacts, ensuring reliable signal transmission. Its termination method through a card extender guarantees secure attachment, while the use of phosphor bronze contacts with gold plating ensures optimal conductivity. With an amperage rating of 3A and a voltage withstand of 700VAC, this connector is suitable for a wide range of applications. Its full bellow contact type and straddle orientation further enhance its performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector offers durability and longevity. With a compact height of 10.95mm and a width of 10.16mm, it is space-efficient without compromising functionality. The matte tin termination plating adds to its robustness, making it ideal for demanding environments. Overall, the EBC49DRTN-S13 is a reliable solution for your PCB connectivity needs.