EBC49DRTN

Heilind Number:SULEBC49DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DRTN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DRTN

Detailed Description

Introducing EBC49DRTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. With a gender-specific design for female connections and two rows of 98 positions, it offers extensive compatibility. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. The termination method is through-hole, and the pitch is 2.54mm for easy installation. Operating temperature range of -65 to 125°C and matte tin termination plating make it suitable for a wide range of environments. This connector, with a straight orientation and a compact size of 10.95mm x 10.16mm, is ideal for space-constrained applications. Trust in the EBC49DRTN for high-reliability connections in your electronic systems.