EBC49DRTS-S13

Heilind Number:SULEBC49DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEBC49DRTS-S13

Detailed Description

Introducing the EBC49DRTS-S13, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 98 positions spread across 2 rows, this connector offers reliable connectivity in compact spaces. The female connector, made of PBT and Phosphor Bronze with Gold plating, ensures excellent conductivity and durability. Its side hole mount type with Card Extender termination method allows for easy installation. Operating at a wide temperature range of -65 to 125°C, and with a maximum voltage rating of 700 VAC, this connector is suitable for harsh environments. Its Full Bellow contact type and Matte Tin termination plating further enhance its performance and longevity. Measuring 10.95mm (.431 in) in height and .4 in (10.16mm) in width, the EBC49DRTSS13 is a compact yet powerful solution for your connectivity needs.