EBC49DRTS

Heilind Number:SULEBC49DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DRTS
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DRTS

Detailed Description

Introducing the EBC49DRTS, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This connector features a durable construction with PBT housing and Phosphor Bronze contacts plated with gold, ensuring optimal conductivity and longevity. With a current rating of 3A and a voltage resistance of 700 VAC, it meets stringent performance requirements. The connector offers 2 rows of 98 positions, with a pitch of 2.54mm, making it suitable for high-density PCB layouts. Its side hole mount and thru-hole termination method provide secure attachment. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's straight orientation and compact dimensions of 10.95mm height and 10.16mm width allow for efficient PCB integration. Trust the EBC49DRTS for seamless connectivity in aerospace, defense, and industrial systems.