EBC49DRXI

Heilind Number:SULEBC49DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DRXI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DRXI

Detailed Description

Introducing the EBC49DRXI, a high-performance board-to-board connector designed for reliable power transmission in demanding environments. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. The threaded mount type and thru-hole termination method guarantee secure and stable connections. With 98 positions across two rows and a pitch of 2.54mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with a connector height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained PCB assemblies. The Matte Tin termination plating ensures long-term reliability. Trust the EBC49DRXI for your critical board-to-board connectivity needs.