| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC49DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC49DRXN |
EBC49DRXN
| Heilind Number: | SULEBC49DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC49DRXN |
| ECAD Model: |
Specifications
Detailed Description
The EBC49DRXN connector offers reliable performance in board-to-board PCB and card edge applications. Featuring a female gender with two rows of 98 positions, it ensures secure connectivity. With a pitch of 2.54mm and voltage rating of 700 VAC, this connector is suitable for various electronic systems. The contact material of phosphor bronze with gold plating guarantees excellent conductivity. Its full bellow contact type and straight orientation facilitate easy insertion. Operating in a wide temperature range from -65 to 125°C, it is highly durable. The termination method through-hole with matte tin plating ensures robust soldering. With a compact design measuring 10.95mm in height and 10.16mm in width, it saves space on the PCB. The EBC49DRXN is a reliable solution for high-performance electronic connections.

