EBC49DRXS

Heilind Number:SULEBC49DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DRXS
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DRXS

Detailed Description

Introducing the EBC49DRXS, a high-performance female connector designed for precision board-to-board and card edge connections. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable signal transmission in demanding environments. Operating at an amperage of 3A and a voltage of 700VAC, it offers robust power delivery capabilities. The two rows of contacts, with a pitch of 2.54mm, provide secure connectivity with optimal signal integrity. Featuring a straight orientation and through-hole termination method, installation is efficient and secure. The contact plating of gold and termination plating of matte tin enhance conductivity and corrosion resistance. With 98 positions and a tail length of 4.7mm, it accommodates complex PCB layouts with ease. Engineered for durability, it operates flawlessly in a wide temperature range from -65 to 125°C. Whether in aerospace, defense, or industrial applications, the EBC49DRXS guarantees high reliability and performance.