EBC49DRYH-S13

Heilind Number:SULEBC49DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DRYH-S13

Detailed Description

Introducing the EBC49DRYH-S13, a high-performance board-to-board PCB connector designed for critical applications. With a current rating of 3A and a voltage withstand of 700 VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows with 98 positions, it offers ample connectivity options. The use of PBT and phosphor bronze, along with gold contact plating, guarantees durability and excellent signal integrity. Its clearance hole mount type and card extender termination method make installation a breeze. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The full bellow contact type and straddle orientation further enhance its performance. With a connector height of 10.95mm and a compact width of 10.16mm, it saves valuable board space. Trust the EBC49DRYHS13 for your mission-critical connectivity needs.