EBC49DRYH

Heilind Number:SULEBC49DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DRYH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DRYH

Detailed Description

Introducing the EBC49DRYH, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PBT and phosphor bronze construction, this female connector guarantees durability and stability in all applications. With a 3A amperage and 700VAC voltage rating, it ensures safe and consistent power transmission. The 2-row design with 98 positions allows for versatile connectivity options, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Gold-plated phosphor bronze contacts offer superior conductivity, while the full bellow contact type ensures secure mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained designs. With matte tin termination plating, it complies with RoHS regulations for environmental sustainability. Trust the EBC49DRYH for seamless and robust board-to-board connections in your electronic devices.