EBC49DRYI-S13

Heilind Number:SULEBC49DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DRYI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEBC49DRYI-S13

Detailed Description

Introducing the EBC49DRYI-S13, a high-performance board-to-board PCB connector designed for demanding electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its female gender and threaded mount type offer secure and stable attachment, while the card extender termination method simplifies installation. Featuring 98 gold-plated contact positions with a pitch of 2.54mm, this connector guarantees efficient signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The Full Bellow contact type and straddle orientation further enhance its performance, while the -65 to 125°C operating temperature range makes it suitable for a wide range of applications. With a compact connector height of 10.95mm and width of 10.16mm, it is ideal for space-constrained designs. Trust the EBC49DRYIS13 for your connectivity needs, delivering exceptional quality and durability.