EBC49DRYI

Heilind Number:SULEBC49DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DRYI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DRYI

Detailed Description

Introducing the EBC49DRYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage of 700VAC, it meets the needs of power-intensive systems. The gold-plated contacts and full bellow design guarantee low contact resistance and high signal integrity. With 98 positions arranged in 2 rows, it offers ample connectivity options. The threaded mount and thru-hole termination method provide secure and stable attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, it is suitable for extreme conditions. Measuring 10.95mm in height and 10.16mm in width, it is compact yet efficient. Trust the EBC49DRYI for your critical connectivity requirements.