| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC49DRYN-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 98 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 98 |
| SKU: | SULEBC49DRYN-S13 |
EBC49DRYN-S13
| Heilind Number: | SULEBC49DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC49DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The EBC49DRYN-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a current rating of 3A and a voltage resistance of 700VAC, this connector is perfect for demanding applications. Featuring a female gender and two rows of 98 positions, it offers ample connectivity possibilities. The termination method of Card Extender and contact material of Phosphor Bronze with Gold plating ensure excellent signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for space-saving installation. With Matte Tin termination plating for durability and longevity, this connector is a reliable choice for your PCB assembly needs.

