EBC49DRYN

Heilind Number:SULEBC49DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DRYN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DRYN

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EBC49DRYN, is designed for high-performance board-to-board PCB connections. With a pitch of 2.54mm, contact plating of gold, and a contact type of Full Bellow, it ensures reliable and efficient signal transmission. Featuring two rows with a total of 98 positions, it offers ample connectivity options. The straight orientation and termination method of thru hole make for easy installation. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for a wide range of applications. With a tail length of 11.18mm and a compact connector height of 10.95mm, it is space-efficient without compromising on performance. Rated for an extensive temperature range of -65 to 125°C, it ensures durability even in harsh environments. The matte tin termination plating enhances its longevity. Whether for industrial, commercial, or aerospace use, this connector, part of our hi-rel category, guarantees quality and reliability.