EBC49DRYS-S13

Heilind Number:SULEBC49DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DRYS-S13

Detailed Description

Introducing the EBC49DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 98 female terminals, this connector ensures reliable connectivity in even the most intricate circuit layouts. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and durability. Its side-hole mount type and card extender termination method offer versatile installation options. Operating in a wide temperature range from -65 to 125°C and rated for 700 VAC, this connector is suitable for harsh environments. Featuring a pitch of 2.54mm and a tail length of 10.8mm, it provides precise and secure connections. With matte tin termination plating, it meets RoHS compliance standards. Perfect for high-reliability applications, the EBC49DRYSS13 connector is a must-have for your electronic projects.