EBC49DRYS

Heilind Number:SULEBC49DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEBC49DRYS

Detailed Description

Introducing the EBC49DRYS Board to Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Engineered with precision, this connector features PBT & Phosphor Bronze construction with gold-plated contacts, ensuring reliable signal transmission. With a dual-row, 98-position layout and a 2.54mm pitch, it offers ample connection options for complex circuitry. Its straight orientation and side-hole mount type make installation easy and efficient. Rated for 700 VAC and 3A, it guarantees safe and efficient operation even in demanding environments. The connector's operating temperature range of -65 to 125°C and matte tin termination plating further enhance its durability. Whether it's for industrial machinery, telecommunications, or aerospace applications, the EBC49DRYS is the perfect solution for your connectivity needs.